Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4541T-103E/MF

10kOhmDigital Potentiometer - 128 Position - Non-Volatile - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
10kOhmDigital Potentiometer - 128 Position - Non-Volatile - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4541T103EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4541T-103E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    MCP4541
  • Dimension:
    3 x 3 x 0.88 mm
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Control Interface:
    Serial (2-Wire, I2C)
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Non-Volatile
  • Minimum Single Supply Voltage:
    1.8 V
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4541T-103E/MF RoHS compliant?
Yes, MCP4541T-103E/MF is RoHS compliant.
What is the lead time for MCP4541T-103E/MF?
The standard lead time for MCP4541T-103E/MF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,890 can ship
MOQ for out of Stock Qty:
825
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
825
$1.508
1,650
$0.928
2,475
$0.735
3,300 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!