- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4532-503E/MS
Microchip Technology
MCP4532-503E/MS
Digital Potentiometer - 50kOhm - 128 Position - Volatile - Automotive - 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4532503EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4532-503E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (2-Wire, I2C)
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4532
-
Memory Type:Volatile
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
Product Guides
+
Frequently Asked Questions
Is MCP4532-503E/MS RoHS compliant?
Yes, MCP4532-503E/MS is RoHS compliant.
What is the lead time for MCP4532-503E/MS?
The standard lead time for MCP4532-503E/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.687
300
$0.630
1,000
$0.622
2,500
$0.582
5,000
$0.581
7,500
$0.568
10,000
$0.566
15,000 +
$0.561
Click for Quote
Log in
to unlock special pricing