- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4531T-503E/MS
Microchip Technology
MCP4531T-503E/MS
Digital Potentiometer - 50kOhm - 129 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 129 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords: MCP4531T503EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4531T-503E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:3 x 3 x 0.854713mmmm
-
Memory Type:Volatile4720
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (2-Wire, I2C)4712
-
Maximum Supply Current:0.0025(Typ) mA
-
Family:MCP4531
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
Product Guides
+
Frequently Asked Questions
Is MCP4531T-503E/MS RoHS compliant?
Yes, MCP4531T-503E/MS is RoHS compliant.
What is the lead time for MCP4531T-503E/MS?
The standard lead time for MCP4531T-503E/MS is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
625
$1.196
1,250
$0.736
1,875
$0.583
2,500 +
$0.571
Click for Quote
Log in
to unlock special pricing