Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4531T-104E/MF

Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 129 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4531T104EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4531T-104E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Maximum Supply Current: 0.0025(Typ) mA
Memory Type: Volatile
Maximum Single Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Family: MCP4531
Control Interface: Serial (2-Wire, I2C)
Dimension: 3 x 3 x 0.88 mm
Digital Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4531T-104E/MF RoHS compliant?
Yes, MCP4531T-104E/MF is RoHS compliant.
What is the lead time for MCP4531T-104E/MF?
The standard lead time for MCP4531T-104E/MF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,325
Can Ship immediately
Manufacturer Stock:
5,600 can ship
Minimum Order Quantity:
500
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5281
1,000
$0.5246
3,300
$0.5089
6,600
$0.5032
9,900
$0.5019
13,200
$0.5004
16,500
$0.4991
26,400 +
$0.4977
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!