- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4462-502E/ST
MCP4462-502E/ST
Microchip Technology
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4462502EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4462-502E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:5 x 4.4 x 14713mmmm
-
Family:MCP4462
-
Control Interface:Serial (2-Wire, I2C)4712
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1.529
96
$1.390
192
$1.330
576
$1.260
1,056
$1.200
2,592
$1.190
5,088
$1.180
7,584
$1.170
10,080 +
$1.160
Click for Quote
Log in
to unlock special pricing