- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4461-502E/ST
MCP4461-502E/ST
Microchip Technology
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4461502EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4461-502E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Dimension:6.5 x 4.4 x 1 mm
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (2-Wire, I2C)
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
-
Memory Type:Non-Volatile
-
Digital Supply Voltage:N/R
-
Family:MCP4461
-
Minimum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
74
Order Increment:
74
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$2.046
74
$1.860
148
$1.850
296
$1.790
518
$1.770
1,036
$1.680
2,516
$1.670
5,032
$1.660
7,548 +
$1.640
Click for Quote
Log in
to unlock special pricing
Alternative Packaging