Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4461-104E/ST

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4461104EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4461-104E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 74
Family: MCP4461
Maximum Dual Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Minimum Single Supply Voltage: 1.8 V
Digital Supply Voltage: N/R
Maximum Supply Current: 0.0025(Typ) mA
Memory Type: Non-Volatile4720
Dimension: 6.5 x 4.4 x 14713mmmm
Control Interface: Serial (2-Wire, I2C)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4461-104E/ST RoHS compliant?
Yes, MCP4461-104E/ST is RoHS compliant.
What is the lead time for MCP4461-104E/ST?
The standard lead time for MCP4461-104E/ST is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,332
Can Ship immediately
Manufacturer Stock:
3,848 can ship
Minimum Order Quantity:
74
Order Increment:
74
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
74
$1.86
148
$1.85
296
$1.79
518
$1.77
1,036
$1.68
2,516
$1.67
5,032
$1.66
7,548 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!