Image is representational - see mfr. specs

MCP4461-103E/ST

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4461103EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4461-103E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Non-Volatile
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire, I2C)
  • Dimension:
    6.5 x 4.4 x 1 mm
  • Family:
    MCP4461
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,480
Ships today, if you order in
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
74
Order Increment:
74
18 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
74
$1.861
148
$1.842
296
$1.824
518
$1.815
1,036
$1.806
2,516
$1.797
5,032
$1.788
7,548 +
$1.779
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
625

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!