Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4442-104E/ST

Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4442104EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4442-104E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    96
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4442
  • Memory Type:
    Non-Volatile4720
  • Dimension:
    5 x 4.4 x 14713mmmm
  • Control Interface:
    Serial (2-Wire, I2C)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4442-104E/ST RoHS compliant?
Yes, MCP4442-104E/ST is RoHS compliant.
What is the lead time for MCP4442-104E/ST?
The standard lead time for MCP4442-104E/ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
384   can ship 1/4/27
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$1.41
192
$1.36
576
$1.29
1,056
$1.22
2,592
$1.21
5,088
$1.20
7,584
$1.19
10,080 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!