help desk software
Image is representational - see mfr. specs

MCP4441T-503E/ST

Microchip Technology

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Search Keywords: MCP4441T503EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4441T-503E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Minimum Single Supply Voltage:
    1.8 V
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Dimension:
    6.5 x 4.4 x 14713mmmm
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Non-Volatile4720
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP4441
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
625
$3.43
1,250
$1.82
1,875
$1.28
2,500 +
$1.25
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
1,036
Minimum Order:
74