- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4441T-103E/ST
Microchip Technology
MCP4441T-103E/ST
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Search Keywords: MCP4441T103EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4441T-103E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Single Supply Voltage:5.5 V
-
Memory Type:Non-Volatile4720
-
Minimum Dual Supply Voltage:N/R
-
Family:MCP4441
-
Control Interface:Serial (2-Wire, I2C)4712
-
Maximum Supply Current:0.0025(Typ) mA
-
Dimension:6.5 x 4.4 x 14713mmmm
-
Maximum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4441T-103E/ST RoHS compliant?
Yes, MCP4441T-103E/ST is RoHS compliant.
What is the lead time for MCP4441T-103E/ST?
The standard lead time for MCP4441T-103E/ST is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
625
$3.43
1,250
$1.82
1,875
$1.28
2,500 +
$1.25
Click for Quote
Log in
to unlock special pricing