- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4441-503E/ML
MCP4441-503E/ML
Microchip Technology
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords: MCP4441503EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4441-503E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Dimension:4 x 4 x 0.884713mmmm
-
Family:MCP4441
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.0025(Typ) mA
-
Control Interface:Serial (2-Wire, I2C)4712
-
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
91
Order Increment:
91
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.562
91
$1.420
182
$1.380
546
$1.310
1,001
$1.250
2,548
$1.240
5,005
$1.230
7,553
$1.220
10,010 +
$1.210
Click for Quote
Log in
to unlock special pricing
Alternative Packaging