Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4441-104E/ST

Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4441104EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4441-104E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Dimension:
    6.5 x 4.4 x 14713mmmm
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Non-Volatile4720
  • Family:
    MCP4441
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire, I2C)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4441-104E/ST RoHS compliant?
Yes, MCP4441-104E/ST is RoHS compliant.
What is the lead time for MCP4441-104E/ST?
The standard lead time for MCP4441-104E/ST is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
74
Order Increment:
74
14 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
74
$1.42
148
$1.38
296
$1.33
518
$1.31
1,036
$1.25
2,516
$1.24
5,032
$1.23
7,548 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!