Image is representational - see mfr. specs

MCP4441-103E/ML

Microchip Technology

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords: MCP4441103EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4441-103E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Control Interface:
    Serial (2-Wire, I2C)
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Family:
    MCP4441
  • Maximum Single Supply Voltage:
    5.5 V
  • Memory Type:
    Non-Volatile
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    4 x 4 x 0.88 mm
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
91
Order Increment:
91
26 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.551
91
$1.410
182
$1.360
546
$1.290
1,001
$1.270
2,548
$1.220
5,005
$1.210
7,553
$1.200
10,010 +
$1.190
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
825

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!