- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4431-104E/ML
MCP4431-104E/ML
Microchip Technology
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords: MCP4431104EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4431-104E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Dimension:4 x 4 x 0.884713mmmm
-
Control Interface:Serial (2-Wire, I2C)4712
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
-
Memory Type:Volatile4720
-
Family:MCP4431
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
91
Order Increment:
91
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1.551
91
$1.410
182
$1.360
546
$1.290
1,001
$1.270
2,548
$1.220
5,005
$1.210
7,553
$1.200
10,010 +
$1.190
Click for Quote
Log in
to unlock special pricing
Alternative Packaging