- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4362-503E/ST
MCP4362-503E/ST
Microchip Technology
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4362503EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4362-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Supply Current:0.55(Typ) mA
-
Control Interface:Serial (4-Wire, SPI)4712
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4362
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V
-
Memory Type:Non-Volatile4720
-
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Dimension:5 x 4.4 x 14713mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,582
can ship
Minimum Order Quantity:
96
Order Increment:
96
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
96
$1.88
192
$1.80
288
$1.79
576
$1.76
1,056
$1.69
2,592
$1.68
5,088
$1.67
7,584 +
$1.65
Click for Quote
Log in
to unlock special pricing