- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4361-503E/ST
Microchip Technology
MCP4361-503E/ST
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile - Automotive - 20-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4361-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Family:MCP4361
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
-
Dimension:6.5 x 4.4 x 1 mm
-
Memory Type:Non-Volatile
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)
-
Minimum Dual Supply Voltage:N/R