- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4361-503E/ML
MCP4361-503E/ML
Microchip Technology
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords: MCP4361503EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4361-503E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Maximum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Family:MCP4361
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Supply Current:0.55(Typ) mA
-
Memory Type:Non-Volatile4720
-
Dimension:4 x 4 x 0.884713mmmm
-
Control Interface:Serial (4-Wire, SPI)4712
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Ships today, if you order in
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
91
Order Increment:
91
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
91
$1.57
182
$1.56
273
$1.54
546
$1.53
1,001
$1.50
2,548
$1.49
5,005
$1.48
7,553 +
$1.47
Click for Quote
Log in
to unlock special pricing