Available Replacements
Alternative Packaging
MCP4361T-502E/ST MCP4361T-502E/ST Microchip Technology
MCP4361T-502E/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4361-502E/ST

Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile - Automotive - 20-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4361502EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4361-502E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 74
Minimum Dual Supply Voltage: N/R
Maximum Supply Current: 0.55(Typ) mA
Family: MCP4361
Memory Type: Non-Volatile
Minimum Single Supply Voltage: 1.8 V
Maximum Dual Supply Voltage: N/R
Dimension: 6.5 x 4.4 x 1 mm
Maximum Single Supply Voltage: 5.5 V
Control Interface: Serial (4-Wire, SPI)
Digital Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4361-502E/ST RoHS compliant?
Yes, MCP4361-502E/ST is RoHS compliant.
What is the lead time for MCP4361-502E/ST?
The standard lead time for MCP4361-502E/ST is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
Minimum Order Quantity:
74
Order Increment:
74
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
74
$1.57
148
$1.56
296
$1.54
518
$1.53
1,036
$1.50
2,516
$1.49
5,032
$1.48
7,548 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!