Image is representational - see mfr. specs

MCP4361-103E/ML

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube
Search Keywords: MCP4361103EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4361-103E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Family:
    MCP4361
  • Maximum Supply Current:
    0.55(Typ) mA
  • Memory Type:
    Non-Volatile4720
  • Dimension:
    4 x 4 x 0.884713mmmm
  • Control Interface:
    Serial (4-Wire, SPI)4712
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
91
Order Increment:
91
4 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.068
91
$1.880
182
$1.870
273
$1.800
546
$1.780
1,001
$1.690
2,548
$1.680
5,005
$1.670
7,553 +
$1.650
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
825

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!