- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4352-503E/ST
MCP4352-503E/ST
Microchip Technology
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4352503EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4352-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Supply Current:0.55(Typ) mA
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Memory Type:Volatile4720
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Dimension:5 x 4.4 x 14713mmmm
-
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4352
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.551
96
$1.410
192
$1.360
576
$1.290
1,056
$1.220
2,592
$1.210
5,088
$1.200
7,584
$1.190
10,080 +
$1.180
Click for Quote
Log in
to unlock special pricing