- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4351-503E/ST
MCP4351-503E/ST
Microchip Technology
Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 20-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4351503EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4351-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Memory Type:Volatile
-
Maximum Supply Current:0.55(Typ) mA
-
Family:MCP4351
-
Dimension:6.5 x 4.4 x 1 mm
-
Digital Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
74
Order Increment:
74
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
74
$1.353
148
$1.346
296
$1.340
518
$1.327
1,036
$1.320
2,516 +
$1.314
Click for Quote
Log in
to unlock special pricing
Alternative Packaging