- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4342T-503E/ST
Microchip Technology
MCP4342T-503E/ST
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4342T-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Single Supply Voltage:5.5 V
-
Control Interface:Serial (4-Wire, SPI)4712
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4342
-
Memory Type:Non-Volatile4720
-
Dimension:5 x 4.4 x 14713mmmm
-
Minimum Single Supply Voltage:1.8 V