Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4342-503E/ST

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4342503EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4342-503E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Supply Current:
    0.55(Typ) mA
  • Memory Type:
    Non-Volatile4720
  • Dimension:
    5 x 4.4 x 14713mmmm
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Family:
    MCP4342
  • Control Interface:
    Serial (4-Wire, SPI)4712
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4342-503E/ST RoHS compliant?
Yes, MCP4342-503E/ST is RoHS compliant.
What is the lead time for MCP4342-503E/ST?
The standard lead time for MCP4342-503E/ST is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,432 can ship
Minimum Order Quantity:
96
Order Increment:
96
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$1.42
192
$1.38
576
$1.31
1,056
$1.25
2,592
$1.24
5,088
$1.23
7,584
$1.22
10,080 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!