Image is representational - see mfr. specs

MCP4342-103E/ST

Microchip Technology

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4342103EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4342-103E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Memory Type:
    Non-Volatile4720
  • Minimum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4342
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 14713mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,048 can ship
Minimum Order Quantity:
96
Order Increment:
96
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$1.42
192
$1.38
576
$1.31
1,056
$1.25
2,592
$1.24
5,088
$1.23
7,584
$1.22
10,080 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!