- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4341T-104E/ML
MCP4341T-104E/ML
Microchip Technology
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Search Keywords: MCP4341T104EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4341T-104E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Minimum Single Supply Voltage:1.8 V
-
Memory Type:Non-Volatile4720
-
Dimension:4 x 4 x 0.884713mmmm
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Family:MCP4341
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
825
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$3.773
825
$3.430
1,650
$1.820
2,475
$1.280
3,300 +
$1.250
Click for Quote
Log in
to unlock special pricing