- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4332-503E/ST
Microchip Technology
MCP4332-503E/ST
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4332503EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4332-503E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4332
-
Dimension:5 x 4.4 x 14713mmmm
-
Control Interface:Serial (4-Wire, SPI)4712
-
Digital Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
Product Guides
+
Frequently Asked Questions
Is MCP4332-503E/ST RoHS compliant?
Yes, MCP4332-503E/ST is RoHS compliant.
What is the lead time for MCP4332-503E/ST?
The standard lead time for MCP4332-503E/ST is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
96
$1.41
192
$1.36
576
$1.29
1,056
$1.22
2,592
$1.21
5,088
$1.20
7,584
$1.19
10,080 +
$1.18
Click for Quote
Log in
to unlock special pricing