- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4331-104E/ML
Microchip Technology
MCP4331-104E/ML
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4331-104E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Control Interface:Serial (4-Wire, SPI)4712
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Dimension:4 x 4 x 0.884713mmmm
-
Memory Type:Volatile4720
-
Minimum Single Supply Voltage:1.8 V
-
Family:MCP4331
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA