help desk software
Image is representational - see mfr. specs

MCP4262T-104E/MF

Microchip Technology

Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords: MCP4262T104EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4262T-104E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    MCP4262
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Maximum Single Supply Voltage:
    5.5 V
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Supply Current:
    0.55(Typ) mA
  • Memory Type:
    Non-Volatile4720
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
825
$2.96
1,650
$1.57
2,475
$1.10
3,300 +
$1.08
Click for Quote
Log in to unlock special pricing