- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4262-502E/UN
Microchip Technology
MCP4262-502E/UN
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 10-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4262502EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4262-502E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP4262
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
-
Dimension:3 x 3 x 0.854713mmmm
-
Memory Type:Non-Volatile4720
-
Control Interface:Serial (4-Wire, SPI)4712
-
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
Product Guides
+
Frequently Asked Questions
Is MCP4262-502E/UN RoHS compliant?
Yes, MCP4262-502E/UN is RoHS compliant.
What is the lead time for MCP4262-502E/UN?
The standard lead time for MCP4262-502E/UN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$1.24
300
$1.18
500
$1.17
1,000
$1.12
2,500
$1.07
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing