Available Replacements
Alternative Packaging
MCP4261-103E/SL MCP4261-103E/SL Microchip Technology
MCP4261-103E/SL

Microchip Technology

In Stock: 0

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4261T-103E/SL

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin SOIC N - Tape&Reel
Search Keywords: MCP4261T103ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4261T-103E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2600
Minimum Single Supply Voltage: 1.8 V
Dimension: 8.65 x 3.9 x 1.254713mm(Min)mm
Maximum Supply Current: 0.55(Typ) mA
Minimum Dual Supply Voltage: N/R
Control Interface: Serial (4-Wire, SPI)4712
Maximum Dual Supply Voltage: N/R
Family: MCP4261
Digital Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Memory Type: Non-Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4261T-103E/SL RoHS compliant?
Yes, MCP4261T-103E/SL is RoHS compliant.
What is the lead time for MCP4261T-103E/SL?
The standard lead time for MCP4261T-103E/SL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500 can ship
MOQ for out of Stock Qty:
650
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
650
$2.25
1,300
$1.39
1,950
$1.10
2,600 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!