- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4261-502E/ML
Microchip Technology
MCP4261-502E/ML
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords: MCP4261502EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4261-502E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Minimum Dual Supply Voltage:N/R
-
Family:MCP4261
-
Control Interface:Serial (4-Wire, SPI)4712
-
Digital Supply Voltage:N/R
-
Dimension:4 x 4 x 0.884713mmmm
-
Memory Type:Non-Volatile4720
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Supply Current:0.55(Typ) mA
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4261-502E/ML RoHS compliant?
Yes, MCP4261-502E/ML is RoHS compliant.
What is the lead time for MCP4261-502E/ML?
The standard lead time for MCP4261-502E/ML is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
91
Order Increment:
91
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
91
$1.24
182
$1.19
546
$1.18
1,001
$1.12
2,548
$1.07
5,005
$1.06
7,553
$1.05
10,010 +
$1.04
Click for Quote
Log in
to unlock special pricing