- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4261-104E/P
MCP4261-104E/P
Microchip Technology
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP4261104EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4261-104E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Family:MCP4261
-
Maximum Supply Current:0.55(Typ) mA
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Control Interface:Serial (4-Wire, SPI)
-
Minimum Dual Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Memory Type:Non-Volatile
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1.562
30
$1.420
120
$1.300
270
$1.280
510
$1.270
1,020
$1.220
2,520
$1.170
5,010
$1.160
7,500 +
$1.150
Click for Quote
Log in
to unlock special pricing