- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4261-103E/SL
Microchip Technology
MCP4261-103E/SL
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube
Search Keywords: MCP4261103ESL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4261-103E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Family:MCP4261
-
Control Interface:Serial (4-Wire, SPI)
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Dimension:8.65 x 3.9 x 1.25(Min) mm
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.55(Typ) mA
-
Memory Type:Non-Volatile
-
Maximum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
Product Guides
+
Frequently Asked Questions
Is MCP4261-103E/SL RoHS compliant?
Yes, MCP4261-103E/SL is RoHS compliant.
What is the lead time for MCP4261-103E/SL?
The standard lead time for MCP4261-103E/SL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,465
can ship
Minimum Order Quantity:
57
Order Increment:
57
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
57
$1.30
285
$1.19
513
$1.18
1,026
$1.12
2,508
$1.07
5,016
$1.06
7,524
$1.05
10,032 +
$1.04
Click for Quote
Log in
to unlock special pricing