Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4261-103E/P

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP4261103EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4261-103E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    19.05 x 6.35 x 3.3 mm
  • Digital Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
  • Family:
    MCP4261
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (4-Wire, SPI)
  • Memory Type:
    Non-Volatile
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4261-103E/P RoHS compliant?
Yes, MCP4261-103E/P is RoHS compliant.
What is the lead time for MCP4261-103E/P?
The standard lead time for MCP4261-103E/P is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,415 can ship
Minimum Order Quantity:
30
Order Increment:
30
7 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.42
120
$1.30
270
$1.28
510
$1.27
1,020
$1.22
2,520
$1.17
5,010
$1.16
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!