Available Replacements
Alternative Packaging
MCP4261T-103E/ML MCP4261T-103E/ML Microchip Technology
MCP4261T-103E/ML

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4261-103E/ML

Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords: MCP4261103EML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4261-103E/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Family: MCP4261
Control Interface: Serial (4-Wire, SPI)4712
Minimum Dual Supply Voltage: N/R
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Single Supply Voltage: 5.5 V
Maximum Supply Current: 0.55(Typ) mA
Memory Type: Non-Volatile4720
Dimension: 4 x 4 x 0.884713mmmm
Digital Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4261-103E/ML RoHS compliant?
Yes, MCP4261-103E/ML is RoHS compliant.
What is the lead time for MCP4261-103E/ML?
The standard lead time for MCP4261-103E/ML is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,888 can ship
Minimum Order Quantity:
91
Order Increment:
91
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
91
$1.24
182
$1.19
546
$1.18
1,001
$1.12
2,548
$1.07
5,005
$1.06
7,553
$1.05
10,010 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!