- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4252T-502E/UN
Microchip Technology
MCP4252T-502E/UN
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4252T-502E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Family:MCP4252
-
Maximum Dual Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Dimension:3 x 3 x 0.854713mmmm
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.55(Typ) mA
-
Memory Type:Volatile4720
-
Digital Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V