- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4252-103E/UN
Microchip Technology
MCP4252-103E/UN
Digital Potentiometer - 10kOhm - 256 Position - Volatile - Automotive - 10-Pin MSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4252-103E/UN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimension: | 3 x 3 x 0.85 mm |
| Maximum Supply Current: | 1 mA |
| Memory Type: | Volatile |
| Minimum Dual Supply Voltage: | N/R |
| Family: | MCP4252 |
| Minimum Single Supply Voltage: | 1.8 V |
| Maximum Dual Supply Voltage: | N/R |
| Digital Supply Voltage: | N/R |
| Maximum Single Supply Voltage: | 5.5 V |
| Control Interface: | Serial (SPI) |