- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4251T-503E/SL
Microchip Technology
MCP4251T-503E/SL
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4251T-503E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4251
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Maximum Supply Current:0.55(Typ) mA
-
Control Interface:Serial (4-Wire, SPI)4712
-
Dimension:8.65 x 3.9 x 1.254713mm(Min)mm
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V