Available Replacements
Alternative Packaging
MCP4251T-503E/SL
MCP4251T-503E/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4251-503E/SL

Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin SOIC N - Tube
Search Keywords: MCP4251503ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4251-503E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Volatile4720
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Dimension:
    8.65 x 3.9 x 1.254713mm(Min)mm
  • Digital Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.55(Typ) mA
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4251
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4251-503E/SL RoHS compliant?
Yes, MCP4251-503E/SL is RoHS compliant.
What is the lead time for MCP4251-503E/SL?
The standard lead time for MCP4251-503E/SL is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
342 can ship
Minimum Order Quantity:
57
Order Increment:
57
8 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.015
285
$0.932
513
$0.919
1,026
$0.883
2,508
$0.840
5,016
$0.837
7,524
$0.829
10,032 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!