Available Replacements
Alternative Packaging
MCP4251T-502E/SL MCP4251T-502E/SL Microchip Technology
MCP4251T-502E/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4251-502E/SL

Digital Potentiometer - 5kOhm - 256 Position - Volatile - Automotive - 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 256 Position - Volatile - Automotive - 14-Pin SOIC N - Tube
Search Keywords: MCP4251502ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4251-502E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Maximum Single Supply Voltage: 5.5 V
Digital Supply Voltage: N/R
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Family: MCP4251
Minimum Single Supply Voltage: 1.8 V
Maximum Dual Supply Voltage: N/R
Memory Type: Volatile
Maximum Supply Current: 1 mA
Minimum Dual Supply Voltage: N/R
Control Interface: Serial (SPI)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4251-502E/SL RoHS compliant?
Yes, MCP4251-502E/SL is RoHS compliant.
What is the lead time for MCP4251-502E/SL?
The standard lead time for MCP4251-502E/SL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,532 can ship
Minimum Order Quantity:
57
Order Increment:
57
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.015
285
$0.932
513
$0.919
1,026
$0.883
2,508
$0.840
5,016
$0.837
7,524
$0.829
10,032 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!