- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4251-104E/ST
MCP4251-104E/ST
Microchip Technology
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4251104EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4251-104E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Family:MCP4251
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Dimension:5 x 4.4 x 14713mmmm
-
Memory Type:Volatile4720
-
Control Interface:Serial (4-Wire, SPI)4712
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
539
can ship 5/27/26
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
96
Order Increment:
96
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
96
$1.293
192
$1.118
576
$1.033
1,056
$1.000
2,592
$0.995
5,088
$0.990
7,584 +
$0.985
Click for Quote
Log in
to unlock special pricing
Alternative Packaging