Available Replacements
Alternatif paketleme
MCP4242-503E/MF MCP4242-503E/MF Microchip Technology
MCP4242-503E/MF

Microchip Technology

In Stock: 0

Minimum Order: 120

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4242T-503E/MF

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords: MCP4242T503EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4242T-503E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Family: MCP4242
Maximum Dual Supply Voltage: N/R
Dimension: 3 x 3 x 0.884713mmmm
Maximum Supply Current: 0.55(Typ) mA
Control Interface: Serial (4-Wire, SPI)4712
Maximum Single Supply Voltage: 5.5 V
Memory Type: Non-Volatile4720
Digital Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Minimum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4242T-503E/MF RoHS compliant?
Yes, MCP4242T-503E/MF is RoHS compliant.
What is the lead time for MCP4242T-503E/MF?
The standard lead time for MCP4242T-503E/MF is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,600 can ship
MOQ for out of Stock Qty:
825
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$2.618
1,650
$1.386
2,475
$0.975
3,300 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!