Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4242-503E/UN

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4242503EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4242-503E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile4720
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Digital Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP4242
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Minimum Single Supply Voltage:
    1.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4242-503E/UN RoHS compliant?
Yes, MCP4242-503E/UN is RoHS compliant.
What is the lead time for MCP4242-503E/UN?
The standard lead time for MCP4242-503E/UN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,132 can ship
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.100
300
$1.055
500
$1.041
1,000
$0.987
2,500
$0.951
5,000
$0.948
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!