Available Replacements
Alternative Packaging
MCP4242T-503E/MF MCP4242T-503E/MF Microchip Technology
MCP4242T-503E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4242-503E/MF

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube
Search Keywords: MCP4242503EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4242-503E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Control Interface: Serial (4-Wire, SPI)4712
Maximum Supply Current: 0.55(Typ) mA
Family: MCP4242
Maximum Single Supply Voltage: 5.5 V
Dimension: 3 x 3 x 0.884713mmmm
Minimum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Memory Type: Non-Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4242-503E/MF RoHS compliant?
Yes, MCP4242-503E/MF is RoHS compliant.
What is the lead time for MCP4242-503E/MF?
The standard lead time for MCP4242-503E/MF is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,400 can ship
Minimum Order Quantity:
120
Order Increment:
120
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.100
360
$1.041
600
$1.038
1,080
$0.987
2,520
$0.951
5,040
$0.948
7,560
$0.939
10,080 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!