Available Replacements
代替パッケージ
MCP4242T-502E/UN MCP4242T-502E/UN Microchip Technology
MCP4242T-502E/UN

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4242-502E/UN

Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4242502EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4242-502E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Family: MCP4242
Maximum Supply Current: 0.55(Typ) mA
Maximum Single Supply Voltage: 5.5 V
Control Interface: Serial (4-Wire, SPI)4712
Memory Type: Non-Volatile4720
Minimum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Dimension: 3 x 3 x 0.854713mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4242-502E/UN RoHS compliant?
Yes, MCP4242-502E/UN is RoHS compliant.
What is the lead time for MCP4242-502E/UN?
The standard lead time for MCP4242-502E/UN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.100
300
$1.055
500
$1.041
1,000
$0.987
2,500
$0.951
5,000
$0.948
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!