- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4242-103E/MF
Microchip Technology
MCP4242-103E/MF
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4242-103E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
120 -
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
-
Maximum Supply Current:0.55(Typ) mA
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V
-
Dimension:3 x 3 x 0.884713mmmm
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Family:MCP4242