Available Replacements
Alternative Packaging
MCP4241-103E/ST MCP4241-103E/ST Microchip Technology
MCP4241-103E/ST

Microchip Technology

In Stock: 480

Minimum Order: 96

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4241T-103E/ST

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords: MCP4241T103EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4241T-103E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Minimum Dual Supply Voltage: N/R
Maximum Supply Current: 0.55(Typ) mA
Control Interface: Serial (4-Wire, SPI)4712
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Digital Supply Voltage: N/R
Memory Type: Non-Volatile4720
Family: MCP4241
Dimension: 5 x 4.4 x 14713mmmm
Maximum Single Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4241T-103E/ST RoHS compliant?
Yes, MCP4241T-103E/ST is RoHS compliant.
What is the lead time for MCP4241T-103E/ST?
The standard lead time for MCP4241T-103E/ST is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500 can ship
MOQ for out of Stock Qty:
625
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$2.002
1,250
$1.232
1,875
$0.975
2,500 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!