Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4241-503E/P

Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP4241503EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4241-503E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Maximum Supply Current: 0.55(Typ) mA
Minimum Single Supply Voltage: 1.8 V
Maximum Dual Supply Voltage: N/R
Family: MCP4241
Digital Supply Voltage: N/R
Control Interface: Serial (4-Wire, SPI)4712
Maximum Single Supply Voltage: 5.5 V
Dimension: 19.05 x 6.35 x 3.34713mmmm
Memory Type: Non-Volatile4720
Minimum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4241-503E/P RoHS compliant?
Yes, MCP4241-503E/P is RoHS compliant.
What is the lead time for MCP4241-503E/P?
The standard lead time for MCP4241-503E/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,960 can ship
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.24
120
$1.19
270
$1.14
510
$1.12
1,020
$1.06
2,520
$1.02
5,010
$1.01
7,500 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!