- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4241-103E/SL
Microchip Technology
MCP4241-103E/SL
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 14-Pin SOIC N - Tube
Search Keywords: MCP4241103ESL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4241-103E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Family:MCP4241
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
-
Memory Type:Non-Volatile
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)
-
Dimension:8.65 x 3.9 x 1.25(Min) mm
Product Guides
+
Frequently Asked Questions
Is MCP4241-103E/SL RoHS compliant?
Yes, MCP4241-103E/SL is RoHS compliant.
What is the lead time for MCP4241-103E/SL?
The standard lead time for MCP4241-103E/SL is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,030
can ship
Minimum Order Quantity:
57
Order Increment:
57
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
57
$1.149
285
$1.055
513
$1.041
1,026
$0.987
2,508
$0.951
5,016
$0.948
7,524
$0.939
10,032 +
$0.937
Click for Quote
Log in
to unlock special pricing